- RS-stocknr.:
- 193-2839
- Fabrikantnummer:
- ICUSBAUDIO7
- Fabrikant:
- StarTech.com
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 33,28
(excl. BTW)
€ 40,27
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 33,28 |
- RS-stocknr.:
- 193-2839
- Fabrikantnummer:
- ICUSBAUDIO7
- Fabrikant:
- StarTech.com
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
StarTech.com Sound Card, Stereo Audio Connection Type, 480Mbps Data Transfer Rate - ICUSBAUDIO7
Add audio support to USB-enabled computer systems using this sound card from StarTech.com. It lets you connect headphones or speakers and a microphone to your computer, so it's a versatile choice. As the unit can also be used to replace a failed audio port on a desktop or laptop, it keeps older equipment running.
High-quality audioThis device supports 7.1 surround sound audio for pin-sharp quality.
Intuitive volume controlsThanks to its built-in buttons for muting and adjusting volume, the sound card makes it simple to control your audio system.
Intuitive volume controlsThanks to its built-in buttons for muting and adjusting volume, the sound card makes it simple to control your audio system.
• Compact dimensions of 57 (L) x 25.4 (W) x 14mm (H) add minimal bulk to your setup
• Maximum data transfer rate of 480Mbps for fast audio transmission
• Maximum data transfer rate of 480Mbps for fast audio transmission
FAQs
Compliant with USB audio device class specification 1.0
Built-in volume control buttons
USB 2.0 compliant host interface and USB Audio Device Class specification 1.0
No drivers required for Windows XP/2000/Vista/7
Add speaker/headphone and MIC to almost any USB system without having to install drivers
Built-in volume and mute controls and virtual 7.1 audio output for Windows
Applications
Add audio support to almost any USB enabled computer system
Replace a failed onboard audio port for desktops or laptops
Listen to 7.1 surround sound audio from regular headphones
Built-in volume control buttons
USB 2.0 compliant host interface and USB Audio Device Class specification 1.0
No drivers required for Windows XP/2000/Vista/7
Add speaker/headphone and MIC to almost any USB system without having to install drivers
Built-in volume and mute controls and virtual 7.1 audio output for Windows
Applications
Add audio support to almost any USB enabled computer system
Replace a failed onboard audio port for desktops or laptops
Listen to 7.1 surround sound audio from regular headphones
Do I need any drivers to set up this sound card?This sound card doesn't need any drivers when used with Windows XP, 2000, Vista or 7, making it simple to install.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Audio Channels | 7.1 |
Audio Connection Type | Stereo |
Enclosure Type | External |
Dimensions | 25.4 x 57 x 1.4mm |
- RS-stocknr.:
- 193-2839
- Fabrikantnummer:
- ICUSBAUDIO7
- Fabrikant:
- StarTech.com