- RS-stocknr.:
- 183-3854
- Fabrikantnummer:
- PNC-0056
- Fabrikant:
- Klaxon
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 452,08
(excl. BTW)
€ 547,02
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 452,08 |
- RS-stocknr.:
- 183-3854
- Fabrikantnummer:
- PNC-0056
- Fabrikant:
- Klaxon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The Nexus 120 is a very high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing. The combination of powerful sounder and high output xenon beacon ensures a very effective audio-visual signal. 105dB and 110dB units, as well as DC variants, are also available.
High sound output 120dB (A)
5J xenon beacon
Three alarm stages
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Applications - Conveyors, process control alarm, cranes, moving machinery, general signalling, marine
5J xenon beacon
Three alarm stages
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Applications - Conveyors, process control alarm, cranes, moving machinery, general signalling, marine
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
Lens Colour | Green |
Current Type | AC |
Sounder Type | Alarm |
Decibels at 1 Metre | 120dB |
Bulb Type | Xenon |
Minimum Decibel | -20dB |
Maximum Decibel | 120 dB @ 1 m |
Number Of Tones | 64 |
IP Rating | IP66 |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |