- RS-stocknr.:
- 197-4248
- Fabrikantnummer:
- 460.110.75
- Fabrikant:
- Werma
11 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 103,86
(excl. BTW)
€ 125,67
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 103,86 |
10 - 14 | € 98,67 |
15 + | € 95,56 |
- RS-stocknr.:
- 197-4248
- Fabrikantnummer:
- 460.110.75
- Fabrikant:
- Werma
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
WERMA Red Sounder Beacon, 95dB, 24V DC - EvoSIGNAL Mini Series - 460.110.75
This sounder beacon from WERMA is a dome-shaped unit that acts as both a visual and audible alarm to alert nearby personnel to a hazard. The LED (light-emitting diode) is bright enough to be visible in most lighting conditions, while the electronic sounder attracts the attention of those not in visual range. Its loud sound output of 95dB (decibels) ensures a highly audible signal, even in loud environments. A red beacon like this one is frequently paired with a green beacon to create a stop-and-go signal system.
Features & Benefits
Push-in terminal connection for quick and easy installation with no extra cabling
PC (polycarbonate) lens and ABS (acrylonitrile butadiene styrene) base are impact-resistant and UV (ultraviolet) stable for use in demanding indoor and outdoor environments
IP66 (ingress protection) rating means the unit can withstand dust and high-pressure water jets
Low weight of 78g to reduce bulk and strain on the mounting surface
PC (polycarbonate) lens and ABS (acrylonitrile butadiene styrene) base are impact-resistant and UV (ultraviolet) stable for use in demanding indoor and outdoor environments
IP66 (ingress protection) rating means the unit can withstand dust and high-pressure water jets
Low weight of 78g to reduce bulk and strain on the mounting surface
Applications
Fire safety
Security alarms
Process control
General signalling
Security alarms
Process control
General signalling
Can I use this sounder beacon in high-heat environments?
Yes, thanks to its broad operating temperature range of -30°C to +60°C, it's suitable for use in both very cold and very hot environments.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Sounder Type | LED Sounder Beacon |
Decibels at 1 Metre | 95dB |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 95dB |
IP Rating | IP66 |
Number Of Tones | 1 |
Maximum Temperature | +60°C |
Model Number | 460.110.75 |
Housing Material | ABS, Polycarbonate |
Minimum Temperature | -30°C |