- RS-stocknr.:
- 678-2900
- Fabrikantnummer:
- 450.100.55
- Fabrikant:
- Werma
24 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 115,87
(excl. BTW)
€ 140,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 115,87 |
10 - 14 | € 112,38 |
15 + | € 107,74 |
- RS-stocknr.:
- 678-2900
- Fabrikantnummer:
- 450.100.55
- Fabrikant:
- Werma
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
WERMA Buzzer Beacon, 80 dB, 24 V DC - 450 Series - 450.100.55
Receive instant visual and audible warning of malfunctions with this buzzer beacon from WERMA. Its bright red LED (light-emitting diode) offers excellent all-round visibility, and the unit can be simply mounted in your control panel. An anti-twist device ensures it stays secure.
For increased versatility, you can silence the buzzer with the press of a finger while still signalling an error with the light. Its extremely long service life of approximately 50,000 hours makes it a reliable choice for industrial environments.
For increased versatility, you can silence the buzzer with the press of a finger while still signalling an error with the light. Its extremely long service life of approximately 50,000 hours makes it a reliable choice for industrial environments.
Durable and impact-resistant PC (polycarbonate) light dome
Can be operated with both positive and negative logic for increased versatility
Potential-free output for transmission of the acknowledgement signal to the control unit
IP (ingress protection) 65 rated for resistance to dust and water, making it suitable for use in harsh environments
Wide operating temperature range of -20°C to +50°C for use in demanding applications
Can be operated with both positive and negative logic for increased versatility
Potential-free output for transmission of the acknowledgement signal to the control unit
IP (ingress protection) 65 rated for resistance to dust and water, making it suitable for use in harsh environments
Wide operating temperature range of -20°C to +50°C for use in demanding applications
Application Information
Industry and networking
Automotive industry
Switch cabinet and plant engineering
Automotive industry
Switch cabinet and plant engineering
How to you attach this beacon to a control unit?
This WERMA buzzer beacon has a straightforward screw-in connector that offers a simple and secure fixing method.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V |
Lens Colour | Red |
Mounting Style | Panel Mount |
Current Type | DC |
Light Effect | Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 80dB |
Series | 450 |
Bulb Type | LED |
Housing Colour | Black |
Number Of Tones | 1 |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Housing Material | ABS, PC |
Minimum Temperature | -20°C |
- RS-stocknr.:
- 678-2900
- Fabrikantnummer:
- 450.100.55
- Fabrikant:
- Werma