- RS-stocknr.:
- 824-6122
- Fabrikantnummer:
- SYG1/LX-W/RF/R1
- Fabrikant:
- Eaton
26 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 75,91
(excl. BTW)
€ 91,85
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 75,91 |
- RS-stocknr.:
- 824-6122
- Fabrikantnummer:
- SYG1/LX-W/RF/R1
- Fabrikant:
- Eaton
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Fulleon Symphoni LX Wall Sounder Beacon
The Symphoni LX Wall range of Sounder Beacons from Fulleon is ideal for applications that require both an audible and visual alarm. This sounder and beacon is a reliable, high performing VAD (Visual Alarm Device) that is certified to EN54-23. It is recommended for wall mounting and as the device combines a sounder and beacon it requires only one installation point for a single alarm system. Its high sound output makes this sounder beacon suitable for open areas or where there is higher than normal background noise. Not only is the Symphoni LX available as a dual alarm device but it is also available as a sounder base only unit, which can be used with any existing Symphoni sounders.
Features and Benefits
Super-low current consumption sounder
LED technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Delivering up to 100 decibels (dB(A)) sound output
Suitable for use fire alarm systems and general signalling devices
IP21C ingress of protection(WP version:IP66)
White or Red body
White or Red flashing LED Beacon
LED technology for long life and low current consumption
Up to 7.5m coverage volume (switchable to 2.5m)
0.5 or 1Hz flash rate (switch to 0.5Hz to reduce current consumption)
Delivering up to 100 decibels (dB(A)) sound output
Suitable for use fire alarm systems and general signalling devices
IP21C ingress of protection(WP version:IP66)
White or Red body
White or Red flashing LED Beacon
Note
Super low current consumption, can be retrofitted with existing Symphoni sounders including Symphoni High Output.
Standards
EN54-23.
Note
Eaton formerly known as Fulleon
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 18 → 28 V dc |
Lens Colour | Red |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 100dB |
Series | Eaton Fulleon |
Bulb Type | LED |
Housing Colour | Red |
Maximum Decibel | 100dB |
Number Of Tones | 29 |
Maximum Temperature | +55°C |
Special Features | EN54-23 |
Minimum Temperature | -10°C |