Banner K50L Series Green, Red, Yellow Sounder Beacon, 18 → 30 V dc, IP50, Base Mount, 75dB at 1 Metre
- RS-stocknr.:
- 865-4908
- Fabrikantnummer:
- K50LGRA1YPQ
- Fabrikant:
- Banner
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 201,25
(excl. BTW)
€ 243,51
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 201,25 |
- RS-stocknr.:
- 865-4908
- Fabrikantnummer:
- K50LGRA1YPQ
- Fabrikant:
- Banner
Wetgeving en compliance
Productomschrijving
Banner Sounder-Beacon Combination, LED Bulb Type, 75dB Sound Output - K50L Series - K50LGRA1YPQ
Need a clear, far-reaching signal to alert your workforce to hazards? This sounder-beacon combination from Banner is hard to miss. Thanks to its loud sound output of up to 75dB at 1m and its green, yellow and red LED lights, it's a highly effective call to action. The robust PC housing means this tough gadget shrugs off the knocks and bumps of heavy-duty settings for long-lasting, reliable performance. It's also immune to EMI and RFI, so you can rest assured it won't keep you guessing with false alarms.
Features and Benefits
Wide operating temperature range between -20°C and +50°C for use in extreme conditions
Standardised 5-pin M12 connection type makes installation a breeze
Low current rating of 40mA per LED colour for use in low-power systems
Maximum response time of 10ms means it gets warnings out fast
Standardised 5-pin M12 connection type makes installation a breeze
Low current rating of 40mA per LED colour for use in low-power systems
Maximum response time of 10ms means it gets warnings out fast
Applications
Laboratories
Educational environments
Offices
Educational environments
Offices
How do I know what decibel level I need for my alarm?
A sounder beacon should have an output of around 5 to 15dB above the typical ambient noise. Normal conversation is approximately 60 to 70dB, so at 75dB, this product is a practical choice for non-industrial settings.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 18 → 30 V dc |
Lens Colour | Green, Red, Yellow |
Mounting Style | Base Mount |
Light Effect | Steady |
Sounder Type | Electronic |
Decibels at 1 Metre | 75dB |
Series | K50L |
Bulb Type | LED |
Housing Colour | Black |
Minimum Decibel | 75dB |
Maximum Decibel | 75dB |
IP Rating | IP50 |
Number Of Tones | 1 |
Minimum Temperature | -20°C |
Housing Material | Polycarbonate |
Standards Met | CE Certified, cULus |
Maximum Temperature | +50°C |