- RS-stocknr.:
- 176-5836
- Fabrikantnummer:
- 2606B
- Fabrikant:
- Keithley
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 30.100,00
(excl. BTW)
€ 36.421,00
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 30.100,00 |
- RS-stocknr.:
- 176-5836
- Fabrikantnummer:
- 2606B
- Fabrikant:
- Keithley
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The 2606B System SourceMeter
The 2606B System SourceMeter Source Measure Unit (SMU) Instrument offers four 20-watt SMU channels in a 1U high form factor chassis. Built from Keithleys third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true current source, 6-digit DMM, arbitrary waveform generator, and pulse generator—all into one tightlyintegrated instrument. The result is a powerful solution that significantly boosts productivity for demanding automated qualification and production testing for optoelectronic devices such as VCSELs/laser diodes used in 3D sensing, telecommunication, and LEDs used in consumer products and automobiles, as well as integrated devices like analogue ICs, ASICs, and system-on-a-chip (SOC) devices. When a high SMU channel count is required, multiple 2606B units can be stacked on top of each other without the need for thermal spacing between units. Built-in web browser-based software enables communicating to the 2606B through any computer from anywhere in the world. For automated system applications, the 2606Bs Test Script Processor (TSP®) technology runs complete test programs from inside the instrument for industry best throughput. In larger, multi-channel applications, Keithleys TSP-Link® technology works together with TSP technology to enable high-speed, SMU-per-pin parallel testing. Each 2606B SMU is code compatible with the industry-leading Keithley 2602B System SourceMeter SMU Instrument when you are using the new ranges.
Features and Benefits:
Four-channel SMU instrument in a single 1U full rack chassis
Stackable; no 1U spacing requirements between units
Tightly-integrated voltage/current source and measure instruments offer best in class performance with a 6-digit resolution
20 V @ 1 A and 6 V @ 3 A power envelopes, 20 watts
0.015% DCV basic accuracy
Up to 28 open drain digital I/O bits
Correlated results to the 2602B System SourceMeter SMU Instrument
TSP technology embeds complete test programs inside the instrument for best-in-class system-level throughput
TSP-Link expansion technology for a multi-channel parallel test without a mainframe
Front Panel LAN (LXI-C), USB 2.0 TMC488 protocol, and digital I/O interfaces
Built-in web browser based software enables remote control through any browser, on any computer from anywhere in the world
Stackable; no 1U spacing requirements between units
Tightly-integrated voltage/current source and measure instruments offer best in class performance with a 6-digit resolution
20 V @ 1 A and 6 V @ 3 A power envelopes, 20 watts
0.015% DCV basic accuracy
Up to 28 open drain digital I/O bits
Correlated results to the 2602B System SourceMeter SMU Instrument
TSP technology embeds complete test programs inside the instrument for best-in-class system-level throughput
TSP-Link expansion technology for a multi-channel parallel test without a mainframe
Front Panel LAN (LXI-C), USB 2.0 TMC488 protocol, and digital I/O interfaces
Built-in web browser based software enables remote control through any browser, on any computer from anywhere in the world
Typical Applications:
I-V functional test and characterization of a wide range of devices, including:
Optoelectronic devices
- Vertical cavity surface emitting lasers (VCSELs), laser diodes (used on 3D sensing systems)
- High brightness (HBLEDs), light-emitting diodes (LEDs)
- Displays
Integrated devices small scale integrated (SSI) and large scale integrated (LSI)
- Analog ICs
- Radio frequency integrated circuits (RFICs)
- Application specific integrated circuits (ASICs)
- System on a chip (SOC) devices
Discrete and passive components
- Two-leaded sensors, disk drive heads, metal oxide varistors (MOVs), diodes, zener diodes, sensors, capacitors, thermistors
- Three-leaded small signal bipolar junction transistors (BJTs), fieldeffect transistors (FETs), and more
Simple ICs optos, drivers, switches, sensors, converters, regulators
Optoelectronic devices
- Vertical cavity surface emitting lasers (VCSELs), laser diodes (used on 3D sensing systems)
- High brightness (HBLEDs), light-emitting diodes (LEDs)
- Displays
Integrated devices small scale integrated (SSI) and large scale integrated (LSI)
- Analog ICs
- Radio frequency integrated circuits (RFICs)
- Application specific integrated circuits (ASICs)
- System on a chip (SOC) devices
Discrete and passive components
- Two-leaded sensors, disk drive heads, metal oxide varistors (MOVs), diodes, zener diodes, sensors, capacitors, thermistors
- Three-leaded small signal bipolar junction transistors (BJTs), fieldeffect transistors (FETs), and more
Simple ICs optos, drivers, switches, sensors, converters, regulators
Specificaties
Kenmerk | Waarde |
---|---|
Series | 2600B |
Source Meter Function | SMU Instrument |
Number of Channels | 4 |
Source Voltage Range | 100 → 240 V ac |
Source Current Range | 100 nA → 3 A |
Output Power | 20.2 W |
Resistance Measurement Range | 1 KΩ |