Rohde & Schwarz Digital Bench Power Supply, 1-Output 0 V to 20V, 60 W

Subtotaal (1 eenheid)*

€ 7.139,00

(excl. BTW)

€ 8.638,19

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7.139,00

*prijsindicatie

RS-stocknr.:
219-4204
Fabrikantnummer:
NGU401-P
Fabrikant:
Rohde & Schwarz
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rohde & Schwarz

Product Type

Bench Power Supply

Maximum Output Current

8A

Number of Outputs

1

Maximum Output Voltage

20V

Power

60W

Minimum Supply Voltage

100V

Maximum Supply Voltage

230V

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Depth

436mm

Standards/Approvals

ISO9001, EN61326-1, CSA-C22.2 No. 61010-1, RoHS, EN55011 (Class A), EN61010-1

Height

97mm

Width

222 mm

Calibrated

RSCAL

Minimum Output Current

3A

Minimum Output Voltage

0V

Land van herkomst:
CZ
The Rohde & Schwarz four-quadrant NGU401 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The four-quadrant NGU401 source measure unit is the semiconductor testing specialist for general-purpose applications that span many different industries and many different devices under test. It can act as bipolar power supply or bipolar electronic load.

High-resolution touch screen

Save and recall instrument settings

Minimum residual ripple and low noise

Readings with up to 6 ½ digit resolution

Voltage priority and current priority mode

High-capacitance mode

High speed data acquisition (FastLog function)

Protection functions to safeguard instrument and DUT