TE Connectivity Duraseal Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.9mm²
- RS-stocknr.:
- 164-0062
- Fabrikantnummer:
- 518553-000
- Fabrikant:
- TE Connectivity
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 doos 1000
€ 828,29
(excl. BTW)
€ 1.002,23
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 828,29 | € 0,828 |
*prijsindicatie |
- RS-stocknr.:
- 164-0062
- Fabrikantnummer:
- 518553-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Receptacle
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.)
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Specificaties
Kenmerk | Waarde |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.3mm² |
Gender | Female |
Series | Duraseal |
Maximum Wire Size mm² | 0.9mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Heat-shrinkable Nylon |
- RS-stocknr.:
- 164-0062
- Fabrikantnummer:
- 518553-000
- Fabrikant:
- TE Connectivity