MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size
- RS-stocknr.:
- 265-0418
- Fabrikantnummer:
- C100SQB4,7-5
- Fabrikant:
- MECATRACTION
Subtotaal (1 doos van 100 eenheden)*
€ 30,90
(excl. BTW)
€ 37,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 300 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 0,309 | € 30,90 |
*prijsindicatie
- RS-stocknr.:
- 265-0418
- Fabrikantnummer:
- C100SQB4,7-5
- Fabrikant:
- MECATRACTION
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
| Merk | MECATRACTION | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.8mm | |
| Tab Size | 4.8 x 0.5 mm | |
| Tab Thickness | 0.5mm | |
| Insulation | Insulated | |
| Contact Material | Tin Plated Brass Tin Plated Bronze Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Overall Length | 18.7mm | |
| Series | SQA/SQB | |
| Alles selecteren | ||
|---|---|---|
Merk MECATRACTION | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.8mm | ||
Tab Size 4.8 x 0.5 mm | ||
Tab Thickness 0.5mm | ||
Insulation Insulated | ||
Contact Material Tin Plated Brass Tin Plated Bronze Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Overall Length 18.7mm | ||
Series SQA/SQB | ||
Vrijgesteld
- Land van herkomst:
- FR
The Mecatraction SQB pre-insulated female disconnects made from tin plated brass with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated brass double crimp
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Gerelateerde Links
- MECATRACTION SQA/SQB Insulated Female Spade Connector 4.8 x 0.8 mm Tab Size 17 AWG to
- MECATRACTION SQA/SQB Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector 4.8 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, 5 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector 5 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size
- MECATRACTION Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size