- RS-stocknr.:
- 183-5726
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 6,37
(excl. BTW)
€ 7,71
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 6,37 |
- RS-stocknr.:
- 183-5726
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO Size A 3.6V Lithium Thionyl Chloride Battery (LI-SOCI2)
A 4000mAh Lithium Thionyl Chloride (LI-SOCI2) battery featuring a nominal voltage of 3.6V with an extremely low discharge rate of 1% per year (@20°C).
The size A batteries features a high voltage relative to size and is ideal for use in series enabling the reduction of weight through battery size while delivering high energy density and excellent reliability.
Lithium Thionyl Chloride batteries feature a wide temperature range of -55°C up to 85°C enabling use in environments prone to temperature extremes and are perfect for use in harsh industrial applications.
The 3.6V batteries 1% discharge rate is ideal for long term storage and can be stored safely for more than 15 years.
Features and Benefits
Size A battery (4000mAh)
Lithium Thionyl Chloride (LI-SOCI2)
3.6V Nominal voltage
High energy density
Long storage life
15 year shelf life
Maximum constant current of discharge is 120mA
Operating temperature of -55°C to 85°C
Standed terminal type
Applications
Alarms and security devices
Automotive electronics
Electronic toll collection
Intelligent Instrument and meter
Memory and standby power
Military devices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specificaties
Kenmerk | Waarde |
---|---|
Brand Range | RS PRO |
Size | A |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 4Ah |
Terminal Type | Standard |
Dimensions | 18.8 Dia. x 50.5mm |