- RS-stocknr.:
- 909-7646
- Fabrikantnummer:
- 650126-000
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 4,53
(excl. BTW)
€ 5,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,53 |
10 - 24 | € 4,35 |
25 - 49 | € 4,06 |
50 + | € 3,94 |
- RS-stocknr.:
- 909-7646
- Fabrikantnummer:
- 650126-000
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp In-Line Butt Splices
MiniSeal high performance immersion-resistant crimp in-line butt splices consisting of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve made from radiation cross-linked polyvinylidene fluoride. These MiniSeal™ crimp splices are environmentally sealed and maintain the quality of the electrical connection and seal the splice against corrosion, galvanic action over time and exposure to harsh environments. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft and aerospace vehicles, or similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used
For wire sizes and splice configurations please see table.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used
For wire sizes and splice configurations please see table.
Splices
Specificaties
Kenmerk | Waarde |
---|---|
Wire Size | 26 → 20 AWG |
Overall Length | 27.94mm |
Diameter | 2.03mm |
Insulation | Insulated |
Colour | Red |
Insulation Material | Modified Polyvinylidene |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
- RS-stocknr.:
- 909-7646
- Fabrikantnummer:
- 650126-000
- Fabrikant:
- TE Connectivity