- RS-stocknr.:
- 184-5748
- Fabrikantnummer:
- BB35-1K-K
- Fabrikant:
- Tsubaki
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 87,83
(excl. BTW)
€ 106,27
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 87,83 |
5 + | € 84,32 |
- RS-stocknr.:
- 184-5748
- Fabrikantnummer:
- BB35-1K-K
- Fabrikant:
- Tsubaki
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
The BB Series functions both as an one-way clutch and a bearing within its compact body, allowing you to use your space more effectively. Capable of transmitting larger torque than shell design roller clutches by arranging the number of cams between the inner and outer races.
Compact Design
Easy Installation
Increased Torque Capacity
Available with an oil seal
Easy Installation
Increased Torque Capacity
Available with an oil seal
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 72mm |
Torque | 173Nm |
Race Width | 17mm |
Series | BB-1K-K |
Over-running Speed | 1000 (Outer Race) RPM, 1800 (Inner Race) RPM |
Dynamic Load Rating | 13500N |
Static Load Rating | 9700N |
Keyway | Inner Race |