Electrolube 400mL White Gloss Spray Paint

  • RS-stocknr. 250-6998
  • Fabrikantnummer PWB400
  • Fabrikant Electrolube
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: BE
Productomschrijving

High Gloss Paints

Quick drying, high quality universal spray paints with excellent coverage and hardness
Suitable for use in manufacturing, repair, workshop and home

Note

RAL colours detailed in price panel.

Specificaties
Kenmerk Waarde
Can Size 400ml
Colour White
Finish Gloss
39 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
12,17
(excl. BTW)
14,73
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 12,17
6 - 14
€ 11,69
15 +
€ 11,44
Related Products
CRC Acrylic RAL matched spray paints are a ...
Description:
CRC Acrylic RAL matched spray paints are a range of spray paints are fast drying, paints that you can use indoors or outdoors. The resin-based acrylic paints give a long lasting colour and shine wherever they are applied. • Fast ...
Cold galvanising paint sprays for metal surfacesProtect against ...
Description:
Cold galvanising paint sprays for metal surfacesProtect against oxidation and corrosionVery fast drying with excellent adhesion propertiesMay also be used as primers for fixing lacquersAvailable in gloss and matt finishes.
New formula line marking system Traitvite by Rocol.Single ...
Description:
New formula line marking system Traitvite by Rocol.Single component epoxy resin, unique on the market.Excellent resistance to mechanical and chemical abrasion.No chlorinated solvents, lead-free, non-toxic and non-carcinogenic for maximum safety.Very easy to apply, fast installation, excellent handling, ...
Permanent line marking paints, interior or exterior. High ...
Description:
Permanent line marking paints, interior or exterior. High resistance.Even flow rate, no spray spatter, precision marking.Dries in under 15 minutes.No chlorinated solvents.Can be applied by hand or using the 3-wheel line marking trolley.Excellent resistance to bad weather, traffic, abrasion, UV ...