- RS-stocknr.:
- 192-1581
- Fabrikantnummer:
- DS1225AB-200+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-1581
- Fabrikantnummer:
- DS1225AB-200+
- Fabrikant:
- Maxim Integrated
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
Static RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 64kbit |
Organisation | 8k x 8 bit |
Number of Words | 8k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.29 x 10.67mm |
Height | 10.67mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Width | 18.29mm |
Length | 39.37mm |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |