RS PRO Galvanised Threaded Steel & Stainless Steel Pipe, 2m Long, 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS-stocknr.:
- 190-844
- Fabrikant:
- RS PRO
14 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 177,50
(excl. BTW)
€ 214,78
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 177,50 |
- RS-stocknr.:
- 190-844
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Stainless Steel Pipe Schedule 40 150lb Class
A range of welded and seamless stainless steel pipe to ASTM A312 type 316L with BSP taper threads. Supplied in two metre lengths, each tube is threaded at both ends to fit directly on to the range of BSP stainless steel fittings. Seamless pipe variants are stock nos. 183-7904, 183-7910.
Note
Stainless steel pipe maximum working pressure is 150 PSI at 20°C; maximum working temperature is 600°C. If the pipe is used at above 20°C the pressure must be de-rated by 150//580 psi per 1 °C.
Standards
ASTM A312 Type 316L
Specificaties
Kenmerk | Waarde |
---|---|
Material | Stainless Steel |
Finish | Galvanised |
Nominal Outer Diameter | 26.4mm |
Wall Thickness | 2.87mm |
Length | 2m |
Connection | 3/4 in BSPT |
Thread Size | 3/4in |
Thread Standard | BSPT |