Phoenix Contact SP Series SP 2,5/ 8 NZ:2 Terminal Plug, 8-Way, 24A, 28 - 12 Wire, Spring Cage Termination
- RS-stocknr.:
- 212-7457
- Fabrikantnummer:
- 3043475
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-7457
- Fabrikantnummer:
- 3043475
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
The Phoenix Contact plug with 8 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Degree of pollution 3
Overvoltage category III
Overvoltage category III
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 8 |
Current Rating | 24A |
Wire Size | 28 - 12 |
Termination Method | Spring Cage |
Mounting Type | Plug-In |
Fused | No |
Voltage Rating | 500 V |
Pitch | 5.2mm |
Series | SP |
Gender | Plug |
- RS-stocknr.:
- 212-7457
- Fabrikantnummer:
- 3043475
- Fabrikant:
- Phoenix Contact