Phoenix Contact FK-MPT 0.5/ 4-3.5-H Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage Termination
- RS-stocknr.:
- 699-8666
- Fabrikantnummer:
- 1928783
- Fabrikant:
- Phoenix Contact
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,425
(excl. BTW)
€ 1,724
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 240 | € 1,425 | € 14,25 |
250 - 740 | € 1,172 | € 11,72 |
750 - 1990 | € 1,112 | € 11,12 |
2000 - 3990 | € 1,059 | € 10,59 |
4000 + | € 1,005 | € 10,05 |
*prijsindicatie |
- RS-stocknr.:
- 699-8666
- Fabrikantnummer:
- 1928783
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
Productomschrijving
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Standards
DIN EN 60512-5-2-2003-01.
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Current Rating | 4A |
Colour | Green |
Voltage Rating | 300 V |
Series | FK-MPT 0.5/ 4-3.5-H |
Material | PBT |
- RS-stocknr.:
- 699-8666
- Fabrikantnummer:
- 1928783
- Fabrikant:
- Phoenix Contact