- RS-stocknr.:
- 264-6190
- Fabrikantnummer:
- IZD0032
- Fabrikant:
- Red Pitaya
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 set
€ 675,00
(excl. BTW)
€ 816,75
(incl. BTW)
Kit(s) | Per set |
1 + | € 675,00 |
- RS-stocknr.:
- 264-6190
- Fabrikantnummer:
- IZD0032
- Fabrikant:
- Red Pitaya
Wetgeving en compliance
- Land van herkomst:
- SI
Productomschrijving
The Red Pitaya SDRlab 122-16 External clock Starter kit version is standard STEMlab 122-16 modified in such a way that the ADC and DAC clock can be provided from an external source clock. External clock should be connected to Ext ADC CLK- and + pins. External clock signal levels should be LVDS in the range from 1 MHz to 122.8 MHz according to ADC spec.
Dual-Core ARM Cortex-A9 MPCore processor
512MB (4Gb) RAM
Tailored for SDR & other RF applications, HF and 50MHz bands
Comes with two 16 bit ADCs 50 ohm inputs
512MB (4Gb) RAM
Tailored for SDR & other RF applications, HF and 50MHz bands
Comes with two 16 bit ADCs 50 ohm inputs
14 bit DACs 50 ohm outputs
Three times bigger dual core ARM Cortex A9 + Xilinx Zynq 7020 FPGA
Bigger FPGA provides more real-time processing capabilities
Hardware compatible with HPSDR
Improved distortions, dynamic range, sensitivity, noise & crosstalk
Three times bigger dual core ARM Cortex A9 + Xilinx Zynq 7020 FPGA
Bigger FPGA provides more real-time processing capabilities
Hardware compatible with HPSDR
Improved distortions, dynamic range, sensitivity, noise & crosstalk
Specificaties
Kenmerk | Waarde |
---|---|
Series | SDRlab |