- RS-stocknr.:
- 121-3578
- Fabrikantnummer:
- ERJMP4MF15MU
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 121-3578
- Fabrikantnummer:
- ERJMP4MF15MU
- Fabrikant:
- Panasonic
Datasheets
- Panasonic ERJM Series Current Sensing Metal Shunt Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Recommended Land Pattern Dimensions Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Panasonic ERJMP 2512 Current Sensing Metal Shunt Resistors
ERJMP current sensing resistors from Panasonic are a surface mount solution. With metal plate bonding technology, these resistors provide long-term stability. ERJMP resistors have a large operating temperature range of -65°C to +170°C, and are constructed with an outer resin that offers high heat dissipation. With high power, these resistors feature a compact, small case size.
With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.
With an AEC-Q200 qualification, these metal plate current sensing resistors are suitable for automotive applications.
Standards
ISO9001, ISO/TS16949 certification.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 15mΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±75ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJMP4 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
- RS-stocknr.:
- 121-3578
- Fabrikantnummer:
- ERJMP4MF15MU
- Fabrikant:
- Panasonic
- Panasonic ERJM Series Current Sensing Metal Shunt Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Recommended Land Pattern Dimensions Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide