- RS-stocknr.:
- 122-8822
- Fabrikantnummer:
- CPF0603B34KE1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-8822
- Fabrikantnummer:
- CPF0603B34KE1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
0603 TE Connectivity CPF Series Precision Resistors 15kΩ-54.9kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 34kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-stocknr.:
- 122-8822
- Fabrikantnummer:
- CPF0603B34KE1
- Fabrikant:
- TE Connectivity