- RS-stocknr.:
- 893-4481
- Fabrikantnummer:
- HVC2512T1006JET
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-4481
- Fabrikantnummer:
- HVC2512T1006JET
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Ohmite 2512 HVC Series Resistors
Ohmite HVC series precision high voltage surface mount resistors in a 0805 package size. The HVC series features a low temperature coefficient of resistance and low voltage dependency that are suitable for high vacuum applications.
High value chip resistors in thick film technology
Low temperature and voltage dependency (low TCR and VCR)
High working voltage up to 3000V
Suitable for high vacuum applications—no organics
Wraparound terminals
Low temperature and voltage dependency (low TCR and VCR)
High working voltage up to 3000V
Suitable for high vacuum applications—no organics
Wraparound terminals
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100MΩ |
Technology | Wrap Around |
Package/Case | 2512 (6432M) |
Tolerance | ±5% |
Power Rating | 1W |
Temperature Coefficient | ±100ppm/°C |
Series | HVC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |