Wurth, WE-PMI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Multilayer 700mA Idc Q:10
- RS-stocknr.:
- 163-4243
- Fabrikantnummer:
- 74479775210
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-4243
- Fabrikantnummer:
- 74479775210
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Wurth 0805 WE -PMI Series Multilayer Inductors
Wurth Elektronik WE-PMI series multilayer surface mount inductor is compact and magnetically shielded to suppress cross talk. These multilayer inductors are suitable for use in high current applications up to 2.5A, DCR values below 0.2 Ω, Operating temperature range: -40°C to +125°C, Recommended for reflow soldering.
Applications
DC-DC converters particularity at high switching frequencies
Portable devices, e.g. PDA and digital cameras
Portable devices, e.g. PDA and digital cameras
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1 μH |
Maximum DC Current | 700mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.2mm |
Height | 1mm |
Dimensions | 2 x 1.2 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 100mΩ |
Series | WE-PMI |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100MHz |
Inductor Construction | Multilayer |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 163-4243
- Fabrikantnummer:
- 74479775210
- Fabrikant:
- Wurth Elektronik