Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 390 nH ±20% Wire-Wound 30A Idc
- RS-stocknr.:
- 172-9860
- Fabrikantnummer:
- SRP1038A-R39M
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-9860
- Fabrikantnummer:
- SRP1038A-R39M
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
SRP1038A Series Magnetically Shielded Power Inductors
SRP1038A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range is 0.22 to 47 μH
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies
Carbonyl powder core
High saturation current
Inductance range is 0.22 to 47 μH
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 390 nH |
Maximum DC Current | 30A |
Package/Case | 1038 |
Length | 11mm |
Automotive Standard | AEC-Q200 |
Depth | 10mm |
Height | 3.8mm |
Dimensions | 11 x 10 x 3.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.3mΩ |
Series | SRP1038A |
Core Material | Carbonyl Powder |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |
- RS-stocknr.:
- 172-9860
- Fabrikantnummer:
- SRP1038A-R39M
- Fabrikant:
- Bourns