- RS-stocknr.:
- 617-1451
- Fabrikantnummer:
- 744778520
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 617-1451
- Fabrikantnummer:
- 744778520
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
Productomschrijving
SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 μH |
Maximum DC Current | 650mA |
Length | 6.2mm |
Depth | 5.9mm |
Height | 3.3mm |
Dimensions | 6.2 x 5.9 x 3.3mm |
Shielded | Yes |
Tolerance | ±25% |
Maximum DC Resistance | 1.06Ω |
Series | WE-PD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 11MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 617-1451
- Fabrikantnummer:
- 744778520
- Fabrikant:
- Wurth Elektronik