Vishay, IHLP-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 11A Idc
- RS-stocknr.:
- 748-7081
- Fabrikantnummer:
- IHLP2525CZER1R0M01
- Fabrikant:
- Vishay
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 5)
€ 0,938
(excl. BTW)
€ 1,135
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
5 - 45 | € 0,938 | € 4,69 |
50 - 120 | € 0,666 | € 3,33 |
125 - 245 | € 0,61 | € 3,05 |
250 - 495 | € 0,562 | € 2,81 |
500 + | € 0,478 | € 2,39 |
*prijsindicatie |
- RS-stocknr.:
- 748-7081
- Fabrikantnummer:
- IHLP2525CZER1R0M01
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1 μH |
Maximum DC Current | 11A |
Package/Case | 2525 |
Length | 6.86mm |
Depth | 6.47mm |
Height | 3mm |
Dimensions | 6.86 x 6.47 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 10mΩ |
Series | IHLP-2525CZ-01 |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 5MHz |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -55°C |
Inductor Construction | Shielded |
- RS-stocknr.:
- 748-7081
- Fabrikantnummer:
- IHLP2525CZER1R0M01
- Fabrikant:
- Vishay