- RS-stocknr.:
- 782-3881
- Fabrikantnummer:
- 7687779221
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-3881
- Fabrikantnummer:
- 7687779221
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
SMD Power Inductors - WE-PDHV
Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.
Shielded part for wire protection
Magnetically Shielded
400 VDC applications
Magnetically Shielded
400 VDC applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 220 μH |
Maximum DC Current | 560mA |
Package/Case | 7345 |
Length | 7.3mm |
Depth | 7.3mm |
Height | 4.5mm |
Dimensions | 7.3 x 7.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.3Ω |
Series | WE-PDHV |
Maximum Self Resonant Frequency | 4.9MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 782-3881
- Fabrikantnummer:
- 7687779221
- Fabrikant:
- Wurth Elektronik