- RS-stocknr.:
- 114-0722
- Fabrikantnummer:
- ERJ3GEYJ3R0V
- Fabrikant:
- Panasonic
5000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 5000)
€ 0,005
(excl. BTW)
€ 0,006
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
5000 - 15000 | € 0,005 | € 25,00 |
20000 - 25000 | € 0,004 | € 20,00 |
30000 - 45000 | € 0,004 | € 20,00 |
50000 + | € 0,004 | € 20,00 |
*prijsindicatie |
- RS-stocknr.:
- 114-0722
- Fabrikantnummer:
- ERJ3GEYJ3R0V
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
0603 Format Resistor, ERJ3GEY Series - 5%
Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 3Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | -100 → +600ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |