Onlangs gezocht

    TE Connectivity 39Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRG0805F39R

    RS-stocknr.:
    223-0247
    Fabrikantnummer:
    CRG0805F39R
    Fabrikant:
    TE Connectivity
    TE Connectivity
    Bekijk alle Surface Mount Resistors
    Niet meer leverbaar bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service

    Alternatieven

    Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.

    Yageo 39Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0739RL
    RS-stocknr.
    618-3375

    Prijs 1 Pack of 5000

    € 22,91

    (excl. BTW)

    € 27,72

    (incl. BTW)

    TE Connectivity 39Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J39R
    RS-stocknr.
    807-5790

    Prijs 1 Bag of 100

    € 1,12

    (excl. BTW)

    € 1,36

    (incl. BTW)

    RS-stocknr.:
    223-0247
    Fabrikantnummer:
    CRG0805F39R
    Fabrikant:
    TE Connectivity

    Wetgeving en compliance


    Productomschrijving

    TE Connectivity CRG0805 Series SMD Fixed Resistors


    The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
    Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

    Features and Benefits
    • This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
    • Terminal finish: Matte Sn
    • Moisture sensitivity level: Level 2
    • Working to an operating temperature of -55°C to +125 °C
    • Pack size: 0805

    Construction
    Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

    FAQ’s
    What is MSL? (Moisture Sensitivity Level)
    Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
    Moisture sensitivity level: Level 2 (1 year <+30/60%)

    What is a 0805 pack size?
    0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.


    Specificaties

    KenmerkWaarde
    Resistance39Ω
    TechnologyThick Film
    Package/Case0805 (2012M)
    Tolerance±1%
    Power Rating0.125W
    Temperature Coefficient±200ppm/°C
    SeriesCRG0805
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+125°C
    Niet meer leverbaar bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service

    Alternatieven

    Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.

    Yageo 39Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0739RL
    RS-stocknr.
    618-3375

    Prijs 1 Pack of 5000

    € 22,91

    (excl. BTW)

    € 27,72

    (incl. BTW)

    TE Connectivity 39Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J39R
    RS-stocknr.
    807-5790

    Prijs 1 Bag of 100

    € 1,12

    (excl. BTW)

    € 1,36

    (incl. BTW)