RS PRO 1.2MΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk (geleverd op een rol)

€ 0,974

(excl. BTW)

€ 1,179

(incl. BTW)

RS-stocknr.:
256-7482
Fabrikantnummer:
RSPARHV13BTC1204A
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Resistance

1.2MΩ

Technology

Thin Film

Package/Case

1210 (3225M)

Tolerance

0.1%

Power Rating

0.33W

Vrijgesteld

Land van herkomst:
TW

RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 1.2 mΩ


This RS PRO automotive grade high voltage thin film flat chip resistor is designed for demanding applications requiring high precision and reliability. Ideal for automotive and high-voltage environments, it offers superior performance with a low voltage coefficient and excellent moisture resistivity.

Features and Benefits


High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high-voltage applications

Low Voltage Coefficient <15 Ppm/V: Provides stable performance across varying voltages

Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions

AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability

Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term stability and performance

Applications


Automotive electronics

High-voltage circuits

Industrial equipment

Additional Information


AEC-Q200 compliance ensures suitability for automotive applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.