Bodo Ehmann, 463 Surge Protection Plug 230V Maximum Voltage Rating 16 A Maximum Surge Current EMC Filter
- RS-stocknr.:
- 270-3428
- Fabrikantnummer:
- 0463x0200
- Fabrikant:
- Bodo Ehmann
Subtotaal (1 eenheid)*
€ 68,79
(excl. BTW)
€ 83,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,79 |
*prijsindicatie
- RS-stocknr.:
- 270-3428
- Fabrikantnummer:
- 0463x0200
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | EMC Filter | |
| Maximum Voltage | 230V | |
| Maximum Surge Current | 16A | |
| Packaging | Individual Plug | |
| Series | 463 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Product Type Surge Protection Plug | ||
Suppressor Type EMC Filter | ||
Maximum Voltage 230V | ||
Maximum Surge Current 16A | ||
Packaging Individual Plug | ||
Series 463 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Bodo Ehmann line filter plug type E offers an extra large space in between sockets up to 64 mm. It has robust plastic, grey body.
Built in sockets 90 degree rotated, round
Expanded contact protection by using a shutter
5 years warranty
Gerelateerde Links
- Bodo Ehmann, 460 Surge Protection Plug 255V Maximum Voltage Rating 6.5 kA Maximum Surge Current Overvoltage Protector
- Bodo Ehmann Adapter 250V Maximum Voltage Rating
- Roxburgh EMC, CRH Surge Protection Device 500V ac Maximum Voltage Rating 3 Phase
- RS PRO, MAXX Surge Suppressor Unit 253V Maximum Voltage Rating 6.5 kA Maximum Surge Current EMC Filter
- Roxburgh EMC, VSU Surge Suppressor Unit 480V Maximum Voltage Rating 0.04 kA Maximum Surge Current VDR (MOV)
- Roxburgh EMC, VSU Surge Suppressor Unit 275V Maximum Voltage Rating 0.04 kA Maximum Surge Current VDR (MOV)
- Roxburgh EMC, DVS Surge Suppressor Unit 56V dc Maximum Voltage Rating 40 kA Maximum Surge Current 1 Phase
- Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection