Eaton Switch Disconnector Shaft 340mm, Series

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 12,73

(excl. BTW)

€ 15,40

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 34 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 12,73
5 - 11€ 12,33
12 +€ 11,93

*prijsindicatie

RS-stocknr.:
805-5550
Fabrikantnummer:
172844 P1/P3-M400
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Length

340mm

Width

6mm

Series

Moeller

Vrijgesteld

Land van herkomst:
GB

Eaton Switch Disconnector Shaft, 340mm Length, 6mm Width - 172844 P1/P3-M400


This switch disconnector shaft is a key component used within range of high-performance electrical switch disconnectors. With a length of 340mm and a width of 6mm, this shaft is designed for effective operation within various industrial electrical systems. The robust construction ensures its reliability and ability to perform efficiently in demanding environments.

Features & Benefits


• Facilitates safe switching and isolating of electrical circuits
• Designed for use in harsh industrial environments with IP65 protection
• Supports positive mechanical contact breaking for reliable functionality
• Enhances safety during maintenance through clear position indication
• Reduces installation time with flexible mounting options available

Applications


• Utilised in machine isolation for electrical safety
• Integrates seamlessly with Eaton’s electrical disconnector products
• Suitable for control in industrial machinery and automation
• Enhances safety protocols in maintenance procedures

How does this component enhance safety during electrical maintenance?


It features a clear position indication and is padlockable in the OFF position, ensuring safe isolation while maintenance is carried out. This eliminates the risk of accidental energisation, thus protecting personnel during procedures.

What mounting styles are compatible with this shaft?


The switch disconnector shaft can be rear mounted on DIN rail or by baseplate, providing versatility in fitting within different panel depths, thus accommodating various installation requirements.

Can this shaft be used in demanding industrial environments?


Yes, with an IP65 rating, it is designed to withstand harsh conditions and remains functional even in challenging environments, making it ideal for industrial applications.

Note

Eaton formerly known as Moeller

Gerelateerde Links