- RS-stocknr.:
- 135-9416
- Fabrikantnummer:
- PTS645SM43SMTR 92 LFS
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-9416
- Fabrikantnummer:
- PTS645SM43SMTR 92 LFS
- Fabrikant:
- C & K
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.
Features and Benefits
IP40
6 x 6 mm footprint
Various actuator lengths
Colour coded actuators for force identification
Straight or vertical termination pins
6 x 6 mm footprint
Various actuator lengths
Colour coded actuators for force identification
Straight or vertical termination pins
Applications
Industrial
Consumer products
Instrumentation
Computers
Consumer products
Instrumentation
Computers
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 3.5 (Dia.)mm |
Actuator Colour | Blue |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 160 gf |
Voltage Rating | 12V dc |
Operating Temperature Range | -20 → +60°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 135-9416
- Fabrikantnummer:
- PTS645SM43SMTR 92 LFS
- Fabrikant:
- C & K