- RS-stocknr.:
- 176-9430
- Fabrikantnummer:
- EDM 650 G SC LFG
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-9430
- Fabrikantnummer:
- EDM 650 G SC LFG
- Fabrikant:
- C & K
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
EDM Dome Tactile Switch
Introducing the EDM dome from C&K. This tactile switch has been created for low profile applications typically the aerospace industry. They offer high performance and reliability, short travel and excellent tactile feedback.
How does it work?
There are two conductive domes diaphragms divided by material that is insulated. When under load the upper diaphragm collapses and makes contact with the lower diaphragm.
What is SPST?
SPST means; single pole-single throw.
Option Explained
Designation: EDM - Operation Force: 650 grams - Contact Material: Silver -Terminal: with tabs - Sealing: Flux sealed - LFG: Gold tabs
What is SPST?
SPST means; single pole-single throw.
Option Explained
Designation: EDM - Operation Force: 650 grams - Contact Material: Silver -Terminal: with tabs - Sealing: Flux sealed - LFG: Gold tabs
Features and Benefits
• Tact switch
• Short travel
• Good tactile feedback
• High-performance
• Low profile
• Self Cleaning
• Mounting: SMT (Surface Mount Termination)
• Gold (Au) silver contacts
• Two different operating forces
• Compact PWB spacing
• RoHS
• Short travel
• Good tactile feedback
• High-performance
• Low profile
• Self Cleaning
• Mounting: SMT (Surface Mount Termination)
• Gold (Au) silver contacts
• Two different operating forces
• Compact PWB spacing
• RoHS
Operating Temperature
• - 55° C to +85° C
Pack Size
• 2500 per pack
Application Information
• Aircraft
• Instruments
• Panels
• Radio equipment
• Instruments
• Panels
• Radio equipment
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Length | 12.7mm |
Width | 11.3mm |
Dimensions | 12.7 x 11.3mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Operating Force | 6.5 N |
Voltage Rating | 100V dc |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |