Panasonic Black Tactile Switch Push Plate, 2.5 mm, SPST 20mA, 250 V ac, Surface
- RS-stocknr.:
- 236-5021
- Fabrikantnummer:
- EVPBT4C4A000
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 236-5021
- Fabrikantnummer:
- EVPBT4C4A000
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Bend | |
| Switch Operation | Push-On | |
| Actuator Colour | Black | |
| Actuator Length | 2.5mm | |
| Length | 2.5mm | |
| Actuator Style | Push Plate | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 20mA | |
| Standards/Approvals | RoHS | |
| Series | EVPBT | |
| Operating Force | 1.3N | |
| Height | 1.8mm | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour Black | ||
Actuator Length 2.5mm | ||
Length 2.5mm | ||
Actuator Style Push Plate | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 20mA | ||
Standards/Approvals RoHS | ||
Series EVPBT | ||
Operating Force 1.3N | ||
Height 1.8mm | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- MY
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user Interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
Operating life 1,000,000 cycles
Overstroke travel
Operating switches for other electronic equipment