Panasonic IP67 Black Tactile Switch Push Plate, 0.85 mm, SPST 20mA, Surface
- RS-stocknr.:
- 238-3713
- Fabrikantnummer:
- EVPAWED40
- Fabrikant:
- Panasonic
Subtotaal (1 rol van 20000 eenheden)*
€ 6.180,00
(excl. BTW)
€ 7.480,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 20.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 20000 + | € 0,309 | € 6.180,00 |
*prijsindicatie
- RS-stocknr.:
- 238-3713
- Fabrikantnummer:
- EVPAWED40
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black | |
| Actuator Length | 0.85mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Actuator Style | Push Plate | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Operating Force | 3.3N | |
| Height | 0.6mm | |
| Mechanical Life | 300000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black | ||
Actuator Length 0.85mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Actuator Style Push Plate | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Operating Force 3.3N | ||
Height 0.6mm | ||
Mechanical Life 300000Cycles | ||
Vrijgesteld
The Panasonic 3.0 mm x 2.0 mm SMD tactile switch has high operability equipped with an actuator. The operation switches for portable electronic equipment's ( Mobile phone, Portable audio ).
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.4 N, 3.3 N
Operating temperature between -40℃ to +85℃
Gerelateerde Links
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20mA, Surface
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20mA, Surface
- Panasonic IP67 Black Tactile Switch Push Plate Surface
- Panasonic IP67 Natural Tactile Switch Push Plate Surface
- Panasonic White Tactile Switch Push Plate SPST 20mA, Surface
- Panasonic Black Tactile Switch Push Plate SPST 20mA, Surface
- Panasonic White Tactile Switch Push Plate SPST 20mA, Surface