TE Connectivity IP67 Black Tactile Switch Button, 4.9 mm, SPST 50mA 24 V dc, Through Hole
- RS-stocknr.:
- 479-1485
- Artikelnummer Distrelec:
- 304-33-858
- Fabrikantnummer:
- 3-1825910-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 20 eenheden)*
€ 2,38
(excl. BTW)
€ 2,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 20 stuk(s) klaar voor verzending
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 - 80 | € 0,119 | € 2,38 |
| 100 - 480 | € 0,096 | € 1,92 |
| 500 - 980 | € 0,084 | € 1,68 |
| 1000 + | € 0,072 | € 1,44 |
*prijsindicatie
- RS-stocknr.:
- 479-1485
- Artikelnummer Distrelec:
- 304-33-858
- Fabrikantnummer:
- 3-1825910-5
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 4.9mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Actuator Orientation | Top | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU REACH, China RoHS 2, EU ELV, EU RoHS | |
| IP Rating | IP67 | |
| Series | FSM | |
| Operating Force | 1.569N | |
| Height | 8.51mm | |
| Mechanical Life | 100000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 4.9mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Button | ||
Actuator Orientation Top | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Standards/Approvals EU REACH, China RoHS 2, EU ELV, EU RoHS | ||
IP Rating IP67 | ||
Series FSM | ||
Operating Force 1.569N | ||
Height 8.51mm | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
Features and benefits:
Applications:
Tactile
Gerelateerde Links
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity IP67 Red Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Red Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface Mount
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Blue Tactile Switch Button SPST 50mA 24 V dc, Through Hole