- RS-stocknr.:
- 765-1551
- Fabrikantnummer:
- 5GTH9352242
- Fabrikant:
- MEC
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 6,77
(excl. BTW)
€ 8,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 6,77 |
5 - 24 | € 6,59 |
25 - 49 | € 4,28 |
50 - 99 | € 4,06 |
100 + | € 3,82 |
- RS-stocknr.:
- 765-1551
- Fabrikantnummer:
- 5GTH9352242
- Fabrikant:
- MEC
Wetgeving en compliance
- Land van herkomst:
- DK
Productomschrijving
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Type | Cap |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 3.2 N |
Maximum Operating Temperature | +160°C |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |
Minimum Operating Temperature | -40°C |
Mechanical Life | 10000000Cycles |
Operating Temperature Range | -40 → +160°C |
- RS-stocknr.:
- 765-1551
- Fabrikantnummer:
- 5GTH9352242
- Fabrikant:
- MEC