- RS-stocknr.:
- 793-1623
- Fabrikantnummer:
- KSA0M911LFT
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 793-1623
- Fabrikantnummer:
- KSA0M911LFT
- Fabrikant:
- C & K
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Tactile Switches
All switches have a contact configuration of SPST N/O
Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
Note
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Terminal |
Actuator Type | Side, Top |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP60 |
Operating Force | 3.75 N |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 500000Cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
- RS-stocknr.:
- 793-1623
- Fabrikantnummer:
- KSA0M911LFT
- Fabrikant:
- C & K