KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 16 V, Through Hole, Tap Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Elk (in een tas van 25)

€ 0,565

(excl. BTW)

€ 0,684

(incl. BTW)

RS-stocknr.:
134-9406
Fabrikantnummer:
TAP106M016CCS
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

10μF

Voltage

16 V

Mount Type

Through Hole

Packaging

Bulk

Equivalent Series Resistance ESR

3.2Ω

Polarity

Polar

Automotive Standard

No

Lead Pitch

5mm

Tolerance

±20 %

Terminal Type

Radial

Hermetic Seal

No

Pin Count

2

Lead Style

Outside Bend

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Diameter

5 mm

Length

10.5mm

Series

Tap

Standards/Approvals

RoHS

Height

9mm

Electrolyte Type

Solid

Leakage Current

1.2μA

Lead Diameter

0.5mm

Surge Voltage

65V

Dissipation Factor

8%

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:

Manufactured with a flame retardant coating

Exceptional temperature stability

Low leakage current and impedance

Gerelateerde Links