- RS-stocknr.:
- 134-9411
- Fabrikantnummer:
- TAP106M035CCS
- Fabrikant:
- KYOCERA AVX
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 1000)
€ 0,543
(excl. BTW)
€ 0,657
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,543 | € 543,00 |
*prijsindicatie |
- RS-stocknr.:
- 134-9411
- Fabrikantnummer:
- TAP106M035CCS
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 10mm |
Dimensions | 6 (Dia.) x 10mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Leakage Current | 2.8 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Diameter | 6mm |
Terminal Type | Radial |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +20% |
- RS-stocknr.:
- 134-9411
- Fabrikantnummer:
- TAP106M035CCS
- Fabrikant:
- KYOCERA AVX