KYOCERA AVX 220 nF Electrolytic Tantalum Capacitor 35 V, Through Hole, Tap Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 25 eenheden)*

€ 9,575

(excl. BTW)

€ 11,575

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per Zak*
25 - 100€ 0,383€ 9,58
125 - 475€ 0,282€ 7,05
500 - 1225€ 0,275€ 6,88
1250 +€ 0,268€ 6,70

*prijsindicatie

RS-stocknr.:
134-9774
Fabrikantnummer:
TAP224K035SCS
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

220nF

Voltage

35 V

Packaging

Bulk

Mount Type

Through Hole

Polarity

Polar

Equivalent Series Resistance ESR

17Ω

Lead Pitch

2.5mm

Automotive Standard

No

Tolerance

±10 %

Terminal Type

Radial

Pin Count

2

Minimum Operating Temperature

-55°C

Hermetic Seal

No

Lead Style

Outside Bend

Maximum Operating Temperature

125°C

Series

Tap

Length

7mm

Diameter

4.5 mm

Height

7mm

Standards/Approvals

RoHS

Electrolyte Type

Solid

Surge Voltage

65V

Dissipation Factor

4%

Leakage Current

0.5μA

Lead Diameter

0.5mm

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:

Manufactured with a flame retardant coating

Exceptional temperature stability

Low leakage current and impedance

Gerelateerde Links