- RS-stocknr.:
- 134-9885
- Fabrikantnummer:
- TAP475M025CCS
- Fabrikant:
- KYOCERA AVX
150 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 25)
€ 0,576
(excl. BTW)
€ 0,697
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
25 - 25 | € 0,576 | € 14,40 |
50 - 75 | € 0,489 | € 12,225 |
100 - 475 | € 0,432 | € 10,80 |
500 - 1975 | € 0,374 | € 9,35 |
2000 + | € 0,345 | € 8,625 |
*prijsindicatie |
- RS-stocknr.:
- 134-9885
- Fabrikantnummer:
- TAP475M025CCS
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 5 (Dia.) x 9mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Terminal Type | Radial |
Dielectric Material Family | Tantalum |
Diameter | 5mm |
Lead Diameter | 0.5mm |
Polarised | Polar |
Leakage Current | 0.9 μA |
Surge Voltage | 65 V @ +85 °C |
Dissipation Factor | 6% |
Tolerance Minus | -20% |
- RS-stocknr.:
- 134-9885
- Fabrikantnummer:
- TAP475M025CCS
- Fabrikant:
- KYOCERA AVX