- RS-stocknr.:
- 135-4012
- Fabrikantnummer:
- TAJA106K016RNJ
- Fabrikant:
- KYOCERA AVX
44000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 2000)
€ 0,065
(excl. BTW)
€ 0,079
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2000 + | € 0,065 | € 130,00 |
*prijsindicatie |
- RS-stocknr.:
- 135-4012
- Fabrikantnummer:
- TAJA106K016RNJ
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 1.6 μA |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
- RS-stocknr.:
- 135-4012
- Fabrikantnummer:
- TAJA106K016RNJ
- Fabrikant:
- KYOCERA AVX