- RS-stocknr.:
- 135-4029
- Fabrikantnummer:
- TAJA225M016RNJ
- Fabrikant:
- KYOCERA AVX
4000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 2000)
€ 0,053
(excl. BTW)
€ 0,064
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2000 + | € 0,053 | € 106,00 |
*prijsindicatie |
- RS-stocknr.:
- 135-4029
- Fabrikantnummer:
- TAJA225M016RNJ
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 6.5Ω |
Lead Pitch | 1.1mm |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Leakage Current | 0.5 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
Dielectric Material Family | Tantalum |
- RS-stocknr.:
- 135-4029
- Fabrikantnummer:
- TAJA225M016RNJ
- Fabrikant:
- KYOCERA AVX