KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 10 V dc, Surface, TAJ Series
- RS-stocknr.:
- 135-4069
- Fabrikantnummer:
- TAJB107M010RNJ
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 2000 eenheden)*
€ 402,00
(excl. BTW)
€ 486,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,201 | € 402,00 |
*prijsindicatie
- RS-stocknr.:
- 135-4069
- Fabrikantnummer:
- TAJB107M010RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10 V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 1210 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 1.4Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.9mm | |
| Series | TAJ | |
| Depth | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Leakage Current | 10μA | |
| Surge Voltage | 13, 8V dc | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Product Type Tantalum Capacitor | ||
Capacitance 100μF | ||
Voltage 10 V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 1210 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 1.4Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.9mm | ||
Series TAJ | ||
Depth 2.8mm | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Leakage Current 10μA | ||
Surge Voltage 13, 8V dc | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Gerelateerde Links
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 10 V TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 25 V TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 16 V TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3 V TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 25 V dc TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 16 V dc TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3 V dc TAJ Series
- KYOCERA AVX 150 μF Electrolytic Tantalum Capacitor 6.3 V, TAJ Series