KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3 V dc, Surface, TPS Series
- RS-stocknr.:
- 135-9936
- Fabrikantnummer:
- TPSD477K006R0100
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 5 eenheden)*
€ 7,48
(excl. BTW)
€ 9,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 20 | € 1,496 | € 7,48 |
| 25 - 95 | € 1,454 | € 7,27 |
| 100 - 245 | € 1,416 | € 7,08 |
| 250 - 495 | € 1,378 | € 6,89 |
| 500 + | € 1,342 | € 6,71 |
*prijsindicatie
- RS-stocknr.:
- 135-9936
- Fabrikantnummer:
- TPSD477K006R0100
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 470μF | |
| Voltage | 6.3 V dc | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TPS | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Surge Voltage | 5, 8V dc | |
| Leakage Current | 28μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 470μF | ||
Voltage 6.3 V dc | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 100mΩ | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series TPS | ||
Length 7.3mm | ||
Height 2.9mm | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Surge Voltage 5, 8V dc | ||
Leakage Current 28μA | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3 V dc TPS Series
- KYOCERA AVX 470 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 470 μF MnO2 Tantalum Capacitor 6.3 V dc TPS Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 10 V TPS Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 220 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series