KYOCERA AVX 150 μF Electrolytic Tantalum Capacitor 10 V dc, Surface, 2917 Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
135-9964
Fabrikantnummer:
TPSD157M010R0050
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

150μF

Voltage

10 V dc

Packaging

Reel

Mount Type

Surface

Package/Case

2917

Equivalent Series Resistance ESR

100mΩ

Polarity

Polar

Automotive Standard

No

Tolerance ±

10%

Terminal Type

Surface Mount

Pin Count

2

Hermetic Seal

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

4.3mm

Height

2.9mm

Length

7.3mm

Standards/Approvals

RoHS

Series

2917

Electrolyte Type

Solid

Leakage Current

15μA

Surge Voltage

13, 8V dc

Dissipation Factor

8%

AVX TPS (D) Series of Tantalum Capacitors


The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits


Low ESR series of solid electrolyte capacitors

CV range 0.15-1500μF / 2.5-50V

Available in 14 different case sizes

Applications


Power supply applications

Medium power DC/DC converters

Axial 125°C (Tantalum)


Gerelateerde Links