KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V dc, Surface, TPS Series
- RS-stocknr.:
- 135-9982
- Artikelnummer Distrelec:
- 304-36-801
- Fabrikantnummer:
- TPSD337K006R0045
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 2 eenheden)*
€ 2,42
(excl. BTW)
€ 2,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1.320 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 2 - 8 | € 1,21 | € 2,42 |
| 10 - 18 | € 1,16 | € 2,32 |
| 20 - 48 | € 1,115 | € 2,23 |
| 50 - 98 | € 1,00 | € 2,00 |
| 100 + | € 0,905 | € 1,81 |
*prijsindicatie
- RS-stocknr.:
- 135-9982
- Artikelnummer Distrelec:
- 304-36-801
- Fabrikantnummer:
- TPSD337K006R0045
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 330μF | |
| Voltage | 6.3 V dc | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Equivalent Series Resistance ESR | 45mΩ | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Hermetic Seal | No | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TPS | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 20.8μA | |
| Surge Voltage | 5, 8V dc | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 330μF | ||
Voltage 6.3 V dc | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Equivalent Series Resistance ESR 45mΩ | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Hermetic Seal No | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TPS | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 20.8μA | ||
Surge Voltage 5, 8V dc | ||
Dissipation Factor 8% | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V dc, TPS Series
- KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V dc TPS Series
- KYOCERA AVX 330 μF MnO2 Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 330 μF MnO2 Tantalum Capacitor 6.3 V dc TPS Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 220 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series