KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 20 V dc, Surface, TPS Series
- RS-stocknr.:
- 136-0033
- Fabrikantnummer:
- TPSD686K020R0070
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 zak van 5 eenheden)*
€ 11,42
(excl. BTW)
€ 13,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 325 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 + | € 2,284 | € 11,42 |
*prijsindicatie
- RS-stocknr.:
- 136-0033
- Fabrikantnummer:
- TPSD686K020R0070
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 68μF | |
| Voltage | 20 V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Equivalent Series Resistance ESR | 70mΩ | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Series | TPS | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Surge Voltage | 16, 26V dc | |
| Leakage Current | 13.6μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Product Type Tantalum Capacitor | ||
Capacitance 68μF | ||
Voltage 20 V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 2917 | ||
Equivalent Series Resistance ESR 70mΩ | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Series TPS | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Surge Voltage 16, 26V dc | ||
Leakage Current 13.6μA | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 20 V TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 10 V TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 25 V TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 16 V dc TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 10 V dc TPS Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 20 V dc TPS Series